BC846BW/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5,663
Unit Price: £0.10000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17,595
Unit Price: £0.14000
Datasheet
Bipolar (BJT) Transistor Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BW/ZLX

DigiKey Part Number
BC846BW/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846BW/ZLX
Description
TRANS NPN 65V 0.1A 6TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Mfr
Package / Case
6-TSSOP, SC-88, SOT-363
Series
Supplier Device Package
6-TSSOP
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BW,115Nexperia USA Inc.5,6631727-4848-1-ND£0.10000Similar
BC846BW RFGTaiwan Semiconductor Corporation17,5951801-BC846BWRFGCT-ND£0.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types