Similar



BC846BW/DG/B2,135 | |
|---|---|
DigiKey Part Number | BC846BW/DG/B2,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BW/DG/B2,135 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BW RFG | Taiwan Semiconductor Corporation | 17,595 | 1801-BC846BWRFGCT-ND | £0.14000 | Similar |


