
BC807-25HR | |
|---|---|
DigiKey Part Number | 1727-8572-2-ND - Tape & Reel (TR) 1727-8572-1-ND - Cut Tape (CT) 1727-8572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25HR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25HR Models |
Category | Power - Max 320 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TA) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | £0.17000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3,616 | 1801-BC807-25RFGCT-ND | £0.16000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,598 | 1801-BC807-40RFGCT-ND | £0.19000 | Similar |
| BC817-25-AQ | Diotec Semiconductor | 3,000 | 4878-BC817-25-AQCT-ND | £0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 100 | £0.07000 | £7.00 |
| 500 | £0.05124 | £25.62 |
| 1,000 | £0.04516 | £45.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03743 | £112.29 |
| 6,000 | £0.03352 | £201.12 |
| 9,000 | £0.03153 | £283.77 |
| 15,000 | £0.02928 | £439.20 |
| 21,000 | £0.02796 | £587.16 |
| 30,000 | £0.02666 | £799.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

