Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25H-QR

DigiKey Part Number
1727-BC807-25H-QRTR-ND - Tape & Reel (TR)
1727-BC807-25H-QRCT-ND - Cut Tape (CT)
1727-BC807-25H-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25H-QR
Description
TRANS PNP 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
320 mW
Series
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16 RFGTaiwan Semiconductor Corporation11,8121801-BC807-16RFGCT-ND£0.17000Similar
In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11700£1.17
100£0.07260£7.26
500£0.05324£26.62
1,000£0.04696£46.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03895£116.85
6,000£0.03491£209.46
9,000£0.03284£295.56
15,000£0.03052£457.80
21,000£0.02915£612.15
30,000£0.02781£834.30
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800