
BC807-16HR | |
|---|---|
DigiKey Part Number | 1727-8571-2-ND - Tape & Reel (TR) 1727-8571-1-ND - Cut Tape (CT) 1727-8571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16HR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16HR Models |
Category | Power - Max 320 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | £0.17000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3,616 | 1801-BC807-25RFGCT-ND | £0.16000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,598 | 1801-BC807-40RFGCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10600 | £1.06 |
| 100 | £0.06590 | £6.59 |
| 500 | £0.04832 | £24.16 |
| 1,000 | £0.04261 | £42.61 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

