Similar

BC69-25PASX | |
|---|---|
DigiKey Part Number | 1727-2360-2-ND - Tape & Reel (TR) 1727-2360-1-ND - Cut Tape (CT) 1727-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC69-25PASX |
Description | TRANS PNP 20V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC69-25PASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24200 | £2.42 |
| 100 | £0.15390 | £15.39 |
| 500 | £0.11552 | £57.76 |
| 1,000 | £0.10311 | £103.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08731 | £261.93 |
| 6,000 | £0.07935 | £476.10 |
| 9,000 | £0.07529 | £677.61 |
| 15,000 | £0.07073 | £1,060.95 |
| 21,000 | £0.06803 | £1,428.63 |
| 30,000 | £0.06540 | £1,962.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


