
BC69-25PA,115 | |
|---|---|
DigiKey Part Number | 1727-2359-2-ND - Tape & Reel (TR) 1727-2359-1-ND - Cut Tape (CT) 1727-2359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC69-25PA,115 |
Description | TRANS PNP 20V 2A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Power - Max 420 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case 3-PowerUDFN |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Supplier Device Package 3-HUSON (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20500UW3T2G | onsemi | 825 | NSS20500UW3T2GOSCT-ND | £0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22500 | £2.25 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

