BC69-16PASX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 825
Unit Price: £0.67000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC69-16PASX

DigiKey Part Number
1727-2358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC69-16PASX
Description
TRANS PNP 20V 2A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
420 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 35,947 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08237£247.11
6,000£0.07486£449.16
9,000£0.07103£639.27
15,000£0.06673£1,000.95
21,000£0.06418£1,347.78
30,000£0.06170£1,851.00
75,000£0.05659£4,244.25
Manufacturers Standard Package
Unit Price without VAT:£0.08237
Unit Price with VAT:£0.09884

Other Suppliers on DigiKey

35,947In Stock
Ships from Rochester Electronics, LLC