
BC68PASX | |
|---|---|
DigiKey Part Number | 1727-2356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC68PASX |
Description | TRANS NPN 20V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08314 | £249.42 |
| 6,000 | £0.07556 | £453.36 |
| 9,000 | £0.07169 | £645.21 |
| 15,000 | £0.06735 | £1,010.25 |
| 21,000 | £0.06477 | £1,360.17 |
| 30,000 | £0.06227 | £1,868.10 |
| 75,000 | £0.05712 | £4,284.00 |
| Unit Price without VAT: | £0.08314 |
|---|---|
| Unit Price with VAT: | £0.09977 |

