BC68PA-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 328
Unit Price: £0.70000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC68PA-QX

DigiKey Part Number
1727-BC68PA-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC68PA-QX
Description
TRANS NPN 20V 2A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Mfr
Power - Max
420 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
170MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
2 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
20 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Package / Case
3-PowerUDFN
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
3-HUSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS20501UW3T2Gonsemi328NSS20501UW3T2GOSCT-ND£0.70000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes