
BC68PA,115 | |
|---|---|
DigiKey Part Number | 1727-BC68PA,115TR-ND - Tape & Reel (TR) 1727-BC68PA,115CT-ND - Cut Tape (CT) 1727-BC68PA,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC68PA,115 |
Description | TRANS NPN 20V 2A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.15170 | £15.17 |
| 500 | £0.11376 | £56.88 |
| 1,000 | £0.10151 | £101.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08593 | £257.79 |
| 6,000 | £0.07807 | £468.42 |
| 9,000 | £0.07406 | £666.54 |
| 15,000 | £0.06956 | £1,043.40 |
| 21,000 | £0.06689 | £1,404.69 |
| 30,000 | £0.06430 | £1,929.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

