
BC68-25PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC68-25PA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC68-25PA-QX |
Description | TRANS PNP 20V 2A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Package / Case 3-PowerUDFN |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-HUSON (2x2) |

