
BC56PASTX | |
|---|---|
DigiKey Part Number | 1727-BC56PASTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC56PASTX |
Description | BC56PAST/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04527 | £135.81 |
| 6,000 | £0.04375 | £262.50 |
| 9,000 | £0.04299 | £386.91 |
| 15,000 | £0.04215 | £632.25 |
| 21,000 | £0.04166 | £874.86 |
| 30,000 | £0.04119 | £1,235.70 |
| 75,000 | £0.04017 | £3,012.75 |
| 150,000 | £0.03955 | £5,932.50 |
| Unit Price without VAT: | £0.04527 |
|---|---|
| Unit Price with VAT: | £0.05432 |


