
BC56PAST-QX | |
|---|---|
DigiKey Part Number | 1727-BC56PAST-QXTR-ND - Tape & Reel (TR) 1727-BC56PAST-QXCT-ND - Cut Tape (CT) 1727-BC56PAST-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56PAST-QX |
Description | BC56PAST-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18700 | £1.87 |
| 100 | £0.11790 | £11.79 |
| 500 | £0.08768 | £43.84 |
| 1,000 | £0.07793 | £77.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06179 | £185.37 |
| 6,000 | £0.05587 | £335.22 |
| 9,000 | £0.05285 | £475.65 |
| 15,000 | £0.04946 | £741.90 |
| 21,000 | £0.04745 | £996.45 |
| 30,000 | £0.04550 | £1,365.00 |
| 75,000 | £0.04121 | £3,090.75 |
| 150,000 | £0.03955 | £5,932.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |



