Similar

BC56-16PAST-QX | |
|---|---|
DigiKey Part Number | 1727-BC56-16PAST-QXTR-ND - Tape & Reel (TR) 1727-BC56-16PAST-QXCT-ND - Cut Tape (CT) 1727-BC56-16PAST-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-16PAST-QX |
Description | BC56-16PAST-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package DFN2020D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16T1G | onsemi | 13,371 | BCP56-16T1GOSCT-ND | £0.52000 | Similar |



