BC53-10PASTX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,392
Unit Price: £0.52000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC53-10PASTX

DigiKey Part Number
1727-BC53-10PASTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC53-10PASTX
Description
BC53-10PAST/SOT1061/HUSON3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Series
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
3-UDFN Exposed Pad
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
DFN2020D-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-10T1Gonsemi1,392BCP53-10T1GOSCT-ND£0.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes