Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC53-10PAST-QX

DigiKey Part Number
1727-BC53-10PAST-QXTR-ND - Tape & Reel (TR)
1727-BC53-10PAST-QXCT-ND - Cut Tape (CT)
1727-BC53-10PAST-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC53-10PAST-QX
Description
BC53-10PAST-Q/SOT1061/HUSON3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
500 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
3-UDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
DFN2020D-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-10T1Gonsemi1,392BCP53-10T1GOSCT-ND£2.30000Similar
In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17700£1.77
100£0.11120£11.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800