
BC52-16PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC52-16PAS-QXTR-ND - Tape & Reel (TR) 1727-BC52-16PAS-QXCT-ND - Cut Tape (CT) 1727-BC52-16PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC52-16PAS-QX |
Description | BC52-16PAS-Q/SOT1061/HUSON3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.13410 | £13.41 |
| 500 | £0.10020 | £50.10 |
| 1,000 | £0.08922 | £89.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07100 | £213.00 |
| 6,000 | £0.06436 | £386.16 |
| 9,000 | £0.06097 | £548.73 |
| 15,000 | £0.05716 | £857.40 |
| 21,000 | £0.05491 | £1,153.11 |
| 30,000 | £0.05271 | £1,581.30 |
| 75,000 | £0.04790 | £3,592.50 |
| 150,000 | £0.04705 | £7,057.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

