BC51-16PASX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.06830
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 434
Unit Price: £0.51129
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,000
Unit Price: £0.14820
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC51-16PASX

DigiKey Part Number
1727-2420-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC51-16PASX
Description
TRANS PNP 45V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06830£204.90
6,000£0.06187£371.22
9,000£0.05858£527.22
15,000£0.05490£823.50
21,000£0.05271£1,106.91
30,000£0.05059£1,517.70
75,000£0.04593£3,444.75
150,000£0.04483£6,724.50
Manufacturers Standard Package
Unit Price without VAT:£0.06830
Unit Price with VAT:£0.08196