
BC51-16PA,115 | |
|---|---|
DigiKey Part Number | 1727-1250-2-ND - Tape & Reel (TR) 1727-1250-1-ND - Cut Tape (CT) 1727-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC51-16PA,115 |
Description | TRANS PNP 45V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Power - Max 420 mW |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-PowerUDFN |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 3-HUSON (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |

