Similar
Similar

BAW56S/DG/B2,115 | |
|---|---|
DigiKey Part Number | BAW56S/DG/B2,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56S/DG/B2,115 |
Description | DIODE ARRAY GP 90V 250MA 6-TSSOP |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56S/DG/B2,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |




