BAV99W/MIF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 180,061
Unit Price: £0.10000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 92,609
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 1,984
Unit Price: £0.27000
Datasheet
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAV99W/MIF

DigiKey Part Number
BAV99W/MIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99W/MIF
Description
DIODE ARRAY GP 100V 150MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable