Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
SOT-236AB

BAV99W/DG/B3,115

DigiKey Part Number
BAV99W/DG/B3,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99W/DG/B3,115
Description
DIODE ARRAY GP 100V 150MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Nexperia USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable