Direct
Similar
Similar
Similar

BAV99-QVL | |
|---|---|
DigiKey Part Number | 1727-BAV99-QVLTR-ND - Tape & Reel (TR) 1727-BAV99-QVLCT-ND - Cut Tape (CT) 1727-BAV99-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-QVL |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAV99LT1G | onsemi | 0 | SBAV99LT1GOSCT-ND | £0.12000 | Direct |
| BAV99-AQ | Diotec Semiconductor | 2,081 | 4878-BAV99-AQCT-ND | £0.12000 | Similar |
| BAV99-AU_R1_000A1 | Panjit International Inc. | 2,010 | 3757-BAV99-AU_R1_000A1CT-ND | £0.09000 | Similar |
| BAV99H RFG | Taiwan Semiconductor Corporation | 8,900 | 1801-BAV99HRFGCT-ND | £0.16000 | Similar |
| BAV99HYFHT116 | Rohm Semiconductor | 0 | 846-BAV99HYFHT116CT-ND | £0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01317 | £131.70 |
| 20,000 | £0.01178 | £235.60 |
| 30,000 | £0.01107 | £332.10 |
| 50,000 | £0.01027 | £513.50 |
| 70,000 | £0.00979 | £685.30 |
| 100,000 | £0.00933 | £933.00 |
| Unit Price without VAT: | £0.01317 |
|---|---|
| Unit Price with VAT: | £0.01580 |






