BAV99/DG/B3,235 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 299,227
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 1,984
Unit Price: £0.27000
Datasheet
Image for BAV99/DG/B3,235 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99/DG/B3,235

DigiKey Part Number
BAV99/DG/B3,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99/DG/B3,235
Description
DIODE ARRAY GEN PURP 100V 215MA
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
4 ns
Part Status
Obsolete
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
150°C (Max)
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBAV99LT1Gonsemi0SBAV99LT1GOSCT-ND£0.12000Direct
BAV99LT1Gonsemi299,227BAV99LT1GOSCT-ND£0.10000Similar
SBAV99RWT1Gonsemi1,984SBAV99RWT1GOSCT-ND£0.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable