Direct
Similar

BAV99/DG/B3,215 | |
|---|---|
DigiKey Part Number | BAV99/DG/B3,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99/DG/B3,215 |
Description | DIODE ARRAY GEN PURP 100V 215MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 215mA (DC) |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 4 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 150°C (Max) |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAV99LT1G | onsemi | 0 | SBAV99LT1GOSCT-ND | £0.12000 | Direct |
| BAV99LT1G | onsemi | 343,498 | BAV99LT1GOSCT-ND | £0.10000 | Similar |
| SBAV99RWT1G | onsemi | 1,984 | SBAV99RWT1GOSCT-ND | £0.27000 | Similar |



