
BAV74-QR | |
|---|---|
DigiKey Part Number | 1727-BAV74-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV74-QR |
Description | DIODE ARRAY GP 50V 215MA TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 855 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02039 | £61.17 |
| 6,000 | £0.01810 | £108.60 |
| 9,000 | £0.01693 | £152.37 |
| 15,000 | £0.01561 | £234.15 |
| 21,000 | £0.01483 | £311.43 |
| 30,000 | £0.01407 | £422.10 |
| 75,000 | £0.01241 | £930.75 |
| 150,000 | £0.01137 | £1,705.50 |
| 300,000 | £0.01051 | £3,153.00 |
| Unit Price without VAT: | £0.02039 |
|---|---|
| Unit Price with VAT: | £0.02447 |


