
BAV23CVL | |
|---|---|
DigiKey Part Number | 1727-BAV23CVLTR-ND - Tape & Reel (TR) 1727-BAV23CVLCT-ND - Cut Tape (CT) 1727-BAV23CVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CVL |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08390 | £8.39 |
| 500 | £0.06188 | £30.94 |
| 1,000 | £0.05475 | £54.75 |
| 2,000 | £0.04872 | £97.44 |
| 5,000 | £0.04218 | £210.90 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |


