Direct
Similar

BAV23-QR | |
|---|---|
DigiKey Part Number | 1727-BAV23-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV23-QR |
Description | DIODE ARR GP 200V 225MA SOT-143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 225mA Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04547 | £136.41 |
| 6,000 | £0.04090 | £245.40 |
| 9,000 | £0.03857 | £347.13 |
| 15,000 | £0.03594 | £539.10 |
| 21,000 | £0.03439 | £722.19 |
| 30,000 | £0.03309 | £992.70 |
| Unit Price without VAT: | £0.04547 |
|---|---|
| Unit Price with VAT: | £0.05456 |


