BAV199QCZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 339,624
Unit Price: £0.12000
Datasheet
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199QCZ

DigiKey Part Number
1727-BAV199QCZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV199QCZ
Description
DIODE ARR GP 75V 215MA DFN1412D3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes