BAV170-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1
Unit Price: £0.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,034
Unit Price: £0.27000
Datasheet

Similar


onsemi
In Stock: 223,116
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 3,099
Unit Price: £0.33000
Datasheet
Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170-QR

DigiKey Part Number
1727-BAV170-QRTR-ND - Tape & Reel (TR)
1727-BAV170-QRCT-ND - Cut Tape (CT)
1727-BAV170-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170-QR
Description
DIODE ARRAY GP 75V 215MA TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08600£0.86
100£0.05310£5.31
500£0.03856£19.28
1,000£0.03386£33.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02786£83.58
6,000£0.02482£148.92
9,000£0.02327£209.43
15,000£0.02153£322.95
21,000£0.02049£430.29
30,000£0.01949£584.70
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800