
BAT754L-QX | |
|---|---|
DigiKey Part Number | 1727-BAT754L-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT754L-QX |
Description | BAT754L-Q/SOT363/SC-88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07490 | £224.70 |
| 6,000 | £0.06796 | £407.76 |
| 9,000 | £0.06442 | £579.78 |
| 15,000 | £0.06044 | £906.60 |
| 21,000 | £0.05808 | £1,219.68 |
| 30,000 | £0.05579 | £1,673.70 |
| 75,000 | £0.05076 | £3,807.00 |
| Unit Price without VAT: | £0.07490 |
|---|---|
| Unit Price with VAT: | £0.08988 |


