
BAT54VY-QX | |
|---|---|
DigiKey Part Number | 1727-BAT54VY-QXTR-ND - Tape & Reel (TR) 1727-BAT54VY-QXCT-ND - Cut Tape (CT) 1727-BAT54VY-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54VY-QX |
Description | DIODE ARR SCHOT 30V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.09770 | £9.77 |
| 500 | £0.07224 | £36.12 |
| 1,000 | £0.06399 | £63.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05347 | £160.41 |
| 6,000 | £0.04816 | £288.96 |
| 9,000 | £0.04545 | £409.05 |
| 15,000 | £0.04241 | £636.15 |
| 21,000 | £0.04061 | £852.81 |
| 30,000 | £0.03885 | £1,165.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

