
BAS21PG-QX | |
|---|---|
DigiKey Part Number | 1727-BAS21PG-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21PG-QX |
Description | DIODE ARRAY GP 250V 225MA SOT353 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 225mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06005 | £180.15 |
| 6,000 | £0.05427 | £325.62 |
| 9,000 | £0.05133 | £461.97 |
| 15,000 | £0.04801 | £720.15 |
| 21,000 | £0.04605 | £967.05 |
| 30,000 | £0.04414 | £1,324.20 |
| 75,000 | £0.03996 | £2,997.00 |
| 150,000 | £0.03816 | £5,724.00 |
| Unit Price without VAT: | £0.06005 |
|---|---|
| Unit Price with VAT: | £0.07206 |


