BAS21AVD-QF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 142,283
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 3,866
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 3,733
Unit Price: £0.27000
Datasheet
Diode Array 3 Independent 200 V 200mA Surface Mount SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21AVD-QF

DigiKey Part Number
1727-BAS21AVD-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21AVD-QF
Description
DIODE ARRAY GP 200V 200MA 6-TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 200 V 200mA Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06346£634.60
20,000£0.05832£1,166.40
30,000£0.05570£1,671.00
50,000£0.05276£2,638.00
70,000£0.05102£3,571.40
100,000£0.05020£5,020.00
Manufacturers Standard Package
Unit Price without VAT:£0.06346
Unit Price with VAT:£0.07615