Similar
Similar

BAS16VY-QZ | |
|---|---|
DigiKey Part Number | 1727-BAS16VY-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16VY-QZ |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04200 | £420.00 |
| 20,000 | £0.03832 | £766.40 |
| 30,000 | £0.03644 | £1,093.20 |
| 50,000 | £0.03433 | £1,716.50 |
| 70,000 | £0.03308 | £2,315.60 |
| 100,000 | £0.03187 | £3,187.00 |
| Unit Price without VAT: | £0.04200 |
|---|---|
| Unit Price with VAT: | £0.05040 |



