
BAS16DY-QX | |
|---|---|
DigiKey Part Number | 1727-BAS16DY-QXTR-ND - Tape & Reel (TR) 1727-BAS16DY-QXCT-ND - Cut Tape (CT) 1727-BAS16DY-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16DY-QX |
Description | DIODE ARRAY GP 100V 110MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 110mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 110mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 100 | £0.05850 | £5.85 |
| 500 | £0.04260 | £21.30 |
| 1,000 | £0.03745 | £37.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02801 | £84.03 |
| 6,000 | £0.02496 | £149.76 |
| 9,000 | £0.02340 | £210.60 |
| 15,000 | £0.02165 | £324.75 |
| 21,000 | £0.02061 | £432.81 |
| 30,000 | £0.01960 | £588.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

