
BAS116VYX | |
|---|---|
DigiKey Part Number | 1727-BAS116VYXTR-ND - Tape & Reel (TR) 1727-BAS116VYXCT-ND - Cut Tape (CT) 1727-BAS116VYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116VYX |
Description | DIODE ARRAY GP 75V 180MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 180mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116VYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 180mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14700 | £1.47 |
| 100 | £0.09140 | £9.14 |
| 500 | £0.06744 | £33.72 |
| 1,000 | £0.05967 | £59.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04978 | £149.34 |
| 6,000 | £0.04478 | £268.68 |
| 9,000 | £0.04223 | £380.07 |
| 15,000 | £0.03937 | £590.55 |
| 21,000 | £0.03767 | £791.07 |
| 30,000 | £0.03602 | £1,080.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

