
BAS116DYX | |
|---|---|
DigiKey Part Number | 1727-BAS116DYXTR-ND - Tape & Reel (TR) 1727-BAS116DYXCT-ND - Cut Tape (CT) 1727-BAS116DYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116DYX |
Description | DIODE ARRAY GP 75V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12200 | £1.22 |
| 100 | £0.07620 | £7.62 |
| 500 | £0.05588 | £27.94 |
| 1,000 | £0.04932 | £49.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04094 | £122.82 |
| 6,000 | £0.03671 | £220.26 |
| 9,000 | £0.03455 | £310.95 |
| 15,000 | £0.03212 | £481.80 |
| 21,000 | £0.03069 | £644.49 |
| 30,000 | £0.02929 | £878.70 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

