
BAS116DY-QX | |
|---|---|
DigiKey Part Number | 1727-BAS116DY-QXTR-ND - Tape & Reel (TR) 1727-BAS116DY-QXCT-ND - Cut Tape (CT) 1727-BAS116DY-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116DY-QX |
Description | DIODE ARRAY GP 75V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.07320 | £7.32 |
| 500 | £0.05376 | £26.88 |
| 1,000 | £0.04748 | £47.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03945 | £118.35 |
| 6,000 | £0.03540 | £212.40 |
| 9,000 | £0.03333 | £299.97 |
| 15,000 | £0.03100 | £465.00 |
| 21,000 | £0.02962 | £622.02 |
| 30,000 | £0.02828 | £848.40 |
| 75,000 | £0.02534 | £1,900.50 |
| 150,000 | £0.02352 | £3,528.00 |
| 300,000 | £0.02242 | £6,726.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

