Similar

74VHCT244BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7075-2-ND - Tape & Reel (TR) 1727-7075-1-ND - Cut Tape (CT) 1727-7075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT244BQ,115 |
Description | IC BUFF 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244RKSR | Texas Instruments | 0 | 296-SN74ACT244RKSRCT-ND | £0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.19160 | £4.79 |
| 100 | £0.16590 | £16.59 |
| 250 | £0.15360 | £38.40 |
| 500 | £0.14618 | £73.09 |
| 1,000 | £0.14013 | £140.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13256 | £397.68 |
| 6,000 | £0.12887 | £773.22 |
| 9,000 | £0.12702 | £1,143.18 |
| 15,000 | £0.12498 | £1,874.70 |
| 21,000 | £0.12378 | £2,599.38 |
| 30,000 | £0.12263 | £3,678.90 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


