
74VHC245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7066-2-ND - Tape & Reel (TR) 1727-7066-1-ND - Cut Tape (CT) 1727-7066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245BQ,115 |
Description | IC TXRX 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.19760 | £4.94 |
| 100 | £0.17090 | £17.09 |
| 250 | £0.15820 | £39.55 |
| 500 | £0.15058 | £75.29 |
| 1,000 | £0.14429 | £144.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13653 | £409.59 |
| 6,000 | £0.13274 | £796.44 |
| 9,000 | £0.13084 | £1,177.56 |
| 15,000 | £0.12873 | £1,930.95 |
| 21,000 | £0.12750 | £2,677.50 |
| 30,000 | £0.12631 | £3,789.30 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

