Similar

74LVTN16245BBX,518 | |
|---|---|
DigiKey Part Number | 74LVTN16245BBX,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTN16245BBX,518 |
Description | IC TXRX 2.7V/3.6V 60-HXQFNU |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HXQFNU (4x6) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 60-XFQFN Dual Rows, Exposed Pad |
Number of Elements 2 | Supplier Device Package 60-HXQFNU (4x6) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16543MDLREP | Texas Instruments | 1,341 | 296-20635-2-ND | £3.73467 | Similar |


