74LVTN16244BBX,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,864
Unit Price: £1.62000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFNU (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTN16244BBX,518

DigiKey Part Number
74LVTN16244BBX,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTN16244BBX,518
Description
IC BUFF 2.7V/3.6V 60-HXQFNU
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFNU (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
60-XFQFN Dual Rows, Exposed Pad
Number of Elements
4
Supplier Device Package
60-HXQFNU (4x6)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH16244ADGGRTexas Instruments1,864296-1260-1-ND£1.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes