Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVTH244BPW,112 | |
|---|---|
DigiKey Part Number | 74LVTH244BPW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH244BPW,112 |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT241PW,118 | Nexperia USA Inc. | 5,768 | 1727-4133-1-ND | £0.39000 | Parametric Equivalent |
| 74LVT244APW,118 | Nexperia USA Inc. | 0 | 1727-3119-1-ND | £0.39000 | Parametric Equivalent |
| 74LVT244APW-Q100J | Nexperia USA Inc. | 18,403 | 1727-74LVT244APW-Q100JTR-ND | £0.58540 | Parametric Equivalent |
| 74LVT244BPW,118 | Nexperia USA Inc. | 2,188 | 1727-6703-1-ND | £0.39000 | Parametric Equivalent |
| 74LVT244BPW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVT244BPW-Q100JTR-ND | £0.18444 | Parametric Equivalent |





