Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH244BD,112 | |
|---|---|
DigiKey Part Number | 74LVTH244BD,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH244BD,112 |
Description | IC BUFF 2.7V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT241D,118 | Nexperia USA Inc. | 0 | 1727-74LVT241D,118TR-ND | £0.23074 | Parametric Equivalent |
| 74LVT244AD,118 | Nexperia USA Inc. | 1,355 | 1727-4134-1-ND | £0.41000 | Parametric Equivalent |
| 74LVT244AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVT244AD-Q100JTR-ND | £0.26657 | Parametric Equivalent |
| 74LVT244BD,118 | Nexperia USA Inc. | 1,990 | 1727-74LVT244BD,118CT-ND | £0.51000 | Parametric Equivalent |
| 74LVTH244AD,118 | Nexperia USA Inc. | 0 | 1727-74LVTH244AD,118TR-ND | £0.21340 | Parametric Equivalent |







