Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH244ADB,118 | |
|---|---|
DigiKey Part Number | 1727-2630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH244ADB,118 |
Description | IC BUFF 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH244APW,118 | Nexperia USA Inc. | 0 | 1727-6709-1-ND | £0.36000 | Similar |
| 74LVT244MTCX | onsemi | 5,707 | 74LVT244MTCXCT-ND | £1.27000 | Similar |
| 74LVTH244MTCX | onsemi | 1 | 74LVTH244MTCXCT-ND | £1.22000 | Similar |
| SN74AHCT244DBR | Texas Instruments | 5,647 | 296-4720-1-ND | £0.40000 | Similar |
| SN74LVT244BPW | Texas Instruments | 729 | 296-26638-5-ND | £0.75000 | Similar |





