Similar

74LVTH16374ABX,518 | |
|---|---|
DigiKey Part Number | 74LVTH16374ABX,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16374ABX,518 |
Description | IC FF D-TYPE DBL 8-BIT 60-HXQFNU |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 60-XFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 120 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 60-HXQFNU (4x6) |
Number of Bits per Element 8 | Package / Case 60-XFQFN Dual Rows, Exposed Pad |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16374DGGR | Texas Instruments | 15,223 | 296-1263-1-ND | £1.02000 | Similar |


