Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH16245BDL,118 | |
|---|---|
DigiKey Part Number | 1727-6708-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16245BDL,118 |
Description | IC TXRX 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH16245BDGG,11 | Nexperia USA Inc. | 0 | 1727-74LVTH16245BDGG,11CT-ND | £0.67000 | Similar |
| CLVTH162245MDLREP | Texas Instruments | 0 | 296-22119-1-ND | £3.82000 | Similar |
| CLVTH16245AMDLREP | Texas Instruments | 0 | 296-22130-1-ND | £4.30000 | Similar |
| CLVTH16245AQDGGRQ1 | Texas Instruments | 10,391 | 296-42487-1-ND | £1.03000 | Similar |
| CLVTH16245AQDLREP | Texas Instruments | 5,550 | 296-22131-2-ND | £2.76395 | Similar |




