74LVT640PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.69437
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 199,400
Unit Price: £1.60058
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT640PW,112

DigiKey Part Number
1727-3517-ND
Manufacturer
Manufacturer Product Number
74LVT640PW,112
Description
IC TXRX 2.7V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT640PW,118Nexperia USA Inc.01727-74LVT640PW,118TR-ND£0.69437Parametric Equivalent
74LVT640PW,118Rochester Electronics, LLC199,4002156-74LVT640PW,118-954-ND£1.60058Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types